
GS1004HE_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1004HE_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1004HE_R1_00001CT-ND - Cut Tape (CT) 3757-GS1004HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1004HE_R1_00001 |
Description | DIODE STANDARD 400V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06159 | $184.77 |
6,000 | $0.05505 | $330.30 |
9,000 | $0.05171 | $465.39 |
15,000 | $0.04796 | $719.40 |
21,000 | $0.04573 | $960.33 |
30,000 | $0.04357 | $1,307.10 |
75,000 | $0.03882 | $2,911.50 |
150,000 | $0.03588 | $5,382.00 |
300,000 | $0.03341 | $10,023.00 |