DMMT3904W_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.33000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07126
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.62000
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMMT3904W_R1_00001

DigiKey Part Number
3757-DMMT3904W_R1_00001TR-ND - Tape & Reel (TR)
3757-DMMT3904W_R1_00001CT-ND - Cut Tape (CT)
3757-DMMT3904W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMMT3904W_R1_00001
Description
TRANS 2NPN 40V 200MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 225mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
225mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18500$1.85
100$0.11450$11.45
500$0.08344$41.72
1,000$0.07338$73.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06052$181.56
6,000$0.05402$324.12
9,000$0.05070$456.30
15,000$0.04697$704.55
21,000$0.04476$939.96
30,000$0.04260$1,278.00
75,000$0.03788$2,841.00
150,000$0.03496$5,244.00
300,000$0.03250$9,750.00
Manufacturers Standard Package