
BZX84C22-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZX84C22-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C22-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C22-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22-AU_R1_000A1 |
Description | DIODE ZENER 22V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03351 | $100.53 |
6,000 | $0.02987 | $179.22 |
9,000 | $0.02623 | $236.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11800 | $1.18 |
100 | $0.06120 | $6.12 |
500 | $0.05756 | $28.78 |
1,000 | $0.05391 | $53.91 |