
BZT52-C9V1S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-C9V1S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C9V1S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C9V1S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C9V1S-AU_R1_000A1 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.17300 | $1.73 |
100 | $0.10740 | $10.74 |
500 | $0.07828 | $39.14 |
1,000 | $0.06883 | $68.83 |
2,000 | $0.06085 | $121.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05217 | $260.85 |
10,000 | $0.04680 | $468.00 |
15,000 | $0.04406 | $660.90 |
25,000 | $0.04097 | $1,024.25 |
35,000 | $0.03915 | $1,370.25 |
50,000 | $0.03737 | $1,868.50 |
125,000 | $0.03347 | $4,183.75 |
250,000 | $0.03106 | $7,765.00 |