
BZT52-C75_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-C75_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C75_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C75_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C75_R1_00001 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03060 | $91.80 |
6,000 | $0.02841 | $170.46 |
9,000 | $0.02623 | $236.07 |
15,000 | $0.02550 | $382.50 |
21,000 | $0.02331 | $489.51 |
30,000 | $0.02113 | $633.90 |
75,000 | $0.02040 | $1,530.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.12700 | $1.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.09200 | $0.92 |
100 | $0.04810 | $4.81 |