
BZT52-C4V3S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-C4V3S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C4V3S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C4V3S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V3S-AU_R1_000A1 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.13000 | $1.30 |
100 | $0.06700 | $6.70 |
500 | $0.06046 | $30.23 |
1,000 | $0.05391 | $53.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04517 | $225.85 |
10,000 | $0.03934 | $393.40 |
15,000 | $0.03716 | $557.40 |
25,000 | $0.03497 | $874.25 |
35,000 | $0.03424 | $1,198.40 |
50,000 | $0.03351 | $1,675.50 |
125,000 | $0.03060 | $3,825.00 |