
BZT52-B5V6FN2_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-B5V6FN2_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B5V6FN2_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B5V6FN2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V6FN2_R1_00001 |
Description | DIODE ZENER 5.6V 250MW 2-DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±1.96% Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,256,000 | $0.03606 | $117,411.36 |