
BZT52-B24_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-B24_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B24_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B24_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B24_R1_00001 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04080 | $122.40 |
6,000 | $0.03788 | $227.28 |
9,000 | $0.03497 | $314.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.16700 | $1.67 |
100 | $0.10270 | $10.27 |
500 | $0.07480 | $37.40 |
1,000 | $0.06568 | $65.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11800 | $1.18 |
100 | $0.06120 | $6.12 |
500 | $0.05756 | $28.78 |
1,000 | $0.05391 | $53.91 |