
BZT52-B22S_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-B22S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B22S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B22S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B22S_R1_00001 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05667 | $283.35 |
10,000 | $0.05090 | $509.00 |
15,000 | $0.04796 | $719.40 |
25,000 | $0.04465 | $1,116.25 |
35,000 | $0.04269 | $1,494.15 |
50,000 | $0.04079 | $2,039.50 |
125,000 | $0.03660 | $4,575.00 |
250,000 | $0.03402 | $8,505.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18700 | $1.87 |
100 | $0.11600 | $11.60 |
500 | $0.08468 | $42.34 |
1,000 | $0.07453 | $74.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18700 | $1.87 |
100 | $0.11600 | $11.60 |
500 | $0.08468 | $42.34 |
1,000 | $0.07453 | $74.53 |
2,000 | $0.06597 | $131.94 |