
BD5200S_S2_00001 | |
---|---|
DigiKey Part Number | 3757-BD5200S_S2_00001TR-ND - Tape & Reel (TR) 3757-BD5200S_S2_00001CT-ND - Cut Tape (CT) 3757-BD5200S_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5200S_S2_00001 |
Description | DIODE SCHOTTKY 200V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.22400 | $12.24 |
100 | $0.80910 | $80.91 |
500 | $0.63118 | $315.59 |
1,000 | $0.57391 | $573.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52272 | $1,568.16 |
6,000 | $0.48453 | $2,907.18 |
9,000 | $0.46508 | $4,185.72 |
15,000 | $0.45540 | $6,831.00 |