BC847AS-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.42000
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847AS-AU_R1_000A1

DigiKey Part Number
3757-BC847AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC847AS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC847AS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847AS-AU_R1_000A1
Description
TRANS 2NPN 45V 100MA SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000$0.03920$4,704.00
240,000$0.03641$8,738.40
360,000$0.03499$12,596.40
Manufacturers Standard Package