
BAV21_AY_00001 | |
---|---|
DigiKey Part Number | 3757-BAV21_AY_00001CT-ND - Cut Tape (CT) 3757-BAV21_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV21_AY_00001 |
Description | DIODE STANDARD 200V 200MA DO35 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $0.02017 | $1,210.20 |
120,000 | $0.01838 | $2,205.60 |
180,000 | $0.01747 | $3,144.60 |
300,000 | $0.01644 | $4,932.00 |
420,000 | $0.01583 | $6,648.60 |
600,000 | $0.01524 | $9,144.00 |