
BAS116-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BAS116-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS116-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS116-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116-AU_R1_000A1 |
Description | DIODE STANDARD 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $0.02391 | $2,869.20 |
240,000 | $0.02205 | $5,292.00 |
360,000 | $0.02110 | $7,596.00 |
600,000 | $0.02003 | $12,018.00 |