P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP28CA_R2_00001

DigiKey Part Number
3757-5KP28CA_R2_00001TR-ND - Tape & Reel (TR)
3757-5KP28CA_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP28CA_R2_00001
Description
TVS DIODE 28VWM 45.4VC P600
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.85000$3.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,600$1.12122$28,703.23
Manufacturers Standard Package