
1SMC5347-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMC5347-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMC5347-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMC5347-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5347-AU_R1_000A1 |
Description | DIODE ZENER 10V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $0.80900 | $8.09 |
100 | $0.52450 | $52.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.37489 | $299.91 |
1,600 | $0.33984 | $543.74 |
2,400 | $0.32198 | $772.75 |
4,000 | $0.30189 | $1,207.56 |
5,600 | $0.29000 | $1,624.00 |
8,000 | $0.27843 | $2,227.44 |
20,000 | $0.25305 | $5,061.00 |
40,000 | $0.24880 | $9,952.00 |