
1SMB5942_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMB5942_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB5942_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB5942_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5942_R1_00001 |
Description | DIODE ZENER 51V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500,000 | $0.09835 | $49,175.00 |