
1SMB3EZ36_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMB3EZ36_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ36_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ36_R1_00001 |
Description | DIODE ZENER 36V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.18796 | $150.37 |
1,600 | $0.17121 | $273.94 |
2,400 | $0.15445 | $370.68 |
4,000 | $0.14717 | $588.68 |
5,600 | $0.13842 | $775.15 |
8,000 | $0.13769 | $1,101.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.42300 | $4.23 |