
1SMA5940_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA5940_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5940_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5940_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5940_R1_00001 |
Description | DIODE ZENER 43V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.08306 | $149.51 |
3,600 | $0.07723 | $278.03 |
5,400 | $0.07140 | $385.56 |
9,000 | $0.06775 | $609.75 |
12,600 | $0.06265 | $789.39 |
18,000 | $0.06229 | $1,121.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.29600 | $2.96 |
100 | $0.18560 | $18.56 |
500 | $0.13734 | $68.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.23000 | $2.30 |
100 | $0.11950 | $11.95 |
500 | $0.11802 | $59.01 |