1SMA5933_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.57000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5933_R1_00001

DigiKey Part Number
3757-1SMA5933_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA5933_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA5933_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5933_R1_00001
Description
DIODE ZENER 22V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.09617$173.11
3,600$0.08815$317.34
5,400$0.08014$432.76
9,000$0.07941$714.69
12,600$0.07905$996.03
18,000$0.07079$1,274.22
45,000$0.06411$2,884.95
90,000$0.06283$5,654.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.29600$2.96
100$0.18560$18.56
500$0.13734$68.67
Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.37300$3.73
100$0.18850$18.85
500$0.15136$75.68
* All Digi-Reel orders will add a $9.50 reeling fee.