DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5931-AU_R1_000A1

DigiKey Part Number
3757-1SMA5931-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1SMA5931-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1SMA5931-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5931-AU_R1_000A1
Description
DIODE ZENER 18V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.13266$238.79
3,600$0.11935$429.66
5,400$0.11256$607.82
9,000$0.10493$944.37
12,600$0.10040$1,265.04
18,000$0.09600$1,728.00
45,000$0.08635$3,885.75
90,000$0.08038$7,234.20
180,000$0.07868$14,162.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36600$3.66
100$0.23010$23.01
500$0.17118$85.59
Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.27500$2.75
100$0.14280$14.28
* All Digi-Reel orders will add a $9.50 reeling fee.