
1SMA5922-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMA5922-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5922-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5922-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5922-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 1.5W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.10054 | $180.97 |
3,600 | $0.09398 | $338.33 |
5,400 | $0.08742 | $472.07 |
9,000 | $0.08305 | $747.45 |
12,600 | $0.07868 | $991.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.28700 | $2.87 |
100 | $0.19300 | $19.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.27500 | $2.75 |
100 | $0.18500 | $18.50 |