
1SMA5918-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMA5918-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5918-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5918-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5918-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 1.5W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.37700 | $3.77 |
100 | $0.23850 | $23.85 |
500 | $0.17794 | $88.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.14417 | $259.51 |
3,600 | $0.12989 | $467.60 |
5,400 | $0.12261 | $662.09 |
9,000 | $0.11441 | $1,029.69 |
12,600 | $0.10956 | $1,380.46 |
18,000 | $0.10485 | $1,887.30 |
45,000 | $0.09449 | $4,252.05 |
90,000 | $0.08809 | $7,928.10 |