DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5340B_R2_00001

DigiKey Part Number
3757-1N5340B_R2_00001TR-ND - Tape & Reel (TR)
3757-1N5340B_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5340B_R2_00001
Description
DIODE ZENER 6V 5W DO201AE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 5 W ±5% Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201AE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000,000$0.17048$170,480.00
Manufacturers Standard Package