
1.5SMCJ26CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ26CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ26CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ26CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ26CA_R1_00001 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.43004 | $344.03 |
1,600 | $0.39079 | $625.26 |
2,400 | $0.37077 | $889.85 |
4,000 | $0.34828 | $1,393.12 |
5,600 | $0.33495 | $1,875.72 |
8,000 | $0.32200 | $2,576.00 |
20,000 | $0.29506 | $5,901.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.91700 | $9.17 |
100 | $0.59770 | $59.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.75900 | $7.59 |
100 | $0.52160 | $52.16 |