
1.5SMC39A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC39A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC39A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC39A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39A_R1_00001 |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.32639 | $261.11 |
1,600 | $0.30963 | $495.41 |
2,400 | $0.29287 | $702.89 |
4,000 | $0.28267 | $1,130.68 |
5,600 | $0.26883 | $1,505.45 |
8,000 | $0.26555 | $2,124.40 |