
1.5SMC33CA-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-1.5SMC33CA-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC33CA-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC33CA-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA-AU_R2_000A1 |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33658 | $1,009.74 |
6,000 | $0.31182 | $1,870.92 |
9,000 | $0.30161 | $2,714.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $0.93100 | $9.31 |
100 | $0.60790 | $60.79 |
500 | $0.46894 | $234.47 |
1,000 | $0.42415 | $424.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.77200 | $7.72 |
100 | $0.53040 | $53.04 |
500 | $0.42110 | $210.55 |
1,000 | $0.38467 | $384.67 |