
UC208 | |
---|---|
DigiKey Part Number | 298-UC208-ND |
Manufacturer | |
Manufacturer Product Number | UC208 |
Description | PRESS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 8-30 AWG | |
Wire Gauge or Range - mm² | 0.05 ~ 10.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25,169.21000 | $25,169.21 |