
S100X225YIJ | |
---|---|
DigiKey Part Number | 298-23435-ND |
Manufacturer | |
Manufacturer Product Number | S100X225YIJ |
Description | LABEL SELF LAMINATING YLW 32/SHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.49435 | $494.35 |
2,000 | $0.48369 | $967.38 |
3,000 | $0.47755 | $1,432.65 |
5,000 | $0.46993 | $2,349.65 |
7,000 | $0.46498 | $3,254.86 |
10,000 | $0.45978 | $4,597.80 |
25,000 | $0.44667 | $11,166.75 |
50,000 | $0.43699 | $21,849.50 |
100,000 | $0.42751 | $42,751.00 |