RGTBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGTBS
RGTBS_View2

RGTBS-C

DigiKey Part Number
298-23377-ND
Manufacturer
Manufacturer Product Number
RGTBS-C
Description
MACH SCREW BINDING COMBO #12-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#12-24 Binding Head Machine Screw Combination Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Combination
Features
Pilot Point
Thread Size
#12-24
Head Diameter
-
Head Height
-
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.21500$12.15
25$1.17920$29.48