PUR6C04BU-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUR6C04BU-U

DigiKey Part Number
298-12453-250-ND
Manufacturer
Manufacturer Product Number
PUR6C04BU-U
Description
CABLE CAT6 8COND 23AWG BLUE 250'
Customer Reference
Detailed Description
250.0' (76.2m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Blue
Ratings
-
Features
Flame Retardant, Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$193.88000$193.88
Manufacturers Standard Package
Alternate Color
CABLE CAT6 8CON 23AWG WHT 250'
In-Stock: 0
Unit Price: $140.56000
Alternate Length
CABLE CAT6 4CON 23AWG BLUE 1000'
In-Stock: 0
Unit Price: $676.70000
CABLE CAT6 8COND 23AWG BLUE 50'
In-Stock: 0
Unit Price: $39.89000
CABLE CAT6 8COND 23AWG BLUE 100'
In-Stock: 0
Unit Price: $79.76000
CABLE CAT6 8COND 23AWG BLUE 500'
In-Stock: 0
Unit Price: $387.77000