PMDR-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDR-8

DigiKey Part Number
298-1292-ND
Manufacturer
Manufacturer Product Number
PMDR-8
Description
WIRE MARKER TAPE WHITE 8'ROLL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape White Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Type
Wire Marker, Tape
Size
-
Cable Diameter
Cut to Desired Diameter
Legend
8
Color
White
Material
Polyester
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$8.18000$8.18
10$7.60400$76.04
25$7.38840$184.71
50$7.22820$361.41
100$7.07210$707.21
250$6.87052$1,717.63
500$6.72160$3,360.80
1,000$6.57574$6,575.74
2,500$6.38745$15,968.62
Manufacturers Standard Package