
PMDR-30-39 | |
---|---|
DigiKey Part Number | 298-23040-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-30-39 |
Description | WIRE MARKER TAPE WHITE REFILLS |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Marker, Tape with Dispenser | |
Size | - | |
Cable Diameter | - | |
Legend | 30-39 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |