
PMDR-10-19 | |
---|---|
DigiKey Part Number | 298-23038-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-10-19 |
Description | WIRE MARKER TAPE WHITE REFILLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape with Dispenser | |
Size | - | |
Cable Diameter | - | |
Legend | 10-19 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.41000 | $73.41 |
10 | $68.26100 | $682.61 |
25 | $66.30840 | $1,657.71 |
50 | $64.86640 | $3,243.32 |
100 | $63.45340 | $6,345.34 |
250 | $61.63024 | $15,407.56 |
500 | $60.28318 | $30,141.59 |
1,000 | $58.96362 | $58,963.62 |