
PISR500-1 | |
---|---|
DigiKey Part Number | 298-15393-ND |
Manufacturer | |
Manufacturer Product Number | PISR500-1 |
Description | CONN SPLICE 500 MCM-6 AWG SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 500MCM (kcmil)-6 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 500MCM (kcmil)-6 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.80000 | $92.80 |
10 | $86.28200 | $862.82 |
25 | $83.81120 | $2,095.28 |
50 | $81.98680 | $4,099.34 |
100 | $80.19890 | $8,019.89 |
250 | $77.89168 | $19,472.92 |
500 | $76.18712 | $38,093.56 |
1,000 | $74.51686 | $74,516.86 |