
NE1X1.5WH6 | |
---|---|
DigiKey Part Number | 298-18504-ND |
Manufacturer | |
Manufacturer Product Number | NE1X1.5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.500" (38.10mm) | |
Length | 6.00' (1.83m) | |
Width | 1.140" (28.96mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.88000 | $89.88 |
12 | $83.09833 | $997.18 |
30 | $80.71833 | $2,421.55 |
54 | $79.22593 | $4,278.20 |
102 | $77.64000 | $7,919.28 |
252 | $75.43556 | $19,009.76 |
504 | $73.78595 | $37,188.12 |
1,002 | $72.18319 | $72,327.56 |