
MC25X62IG2 | |
---|---|
DigiKey Part Number | 298-22467-ND |
Manufacturer | |
Manufacturer Product Number | MC25X62IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.350" (59.69mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.52000 | $105.52 |
20 | $95.97300 | $1,919.46 |
40 | $93.88450 | $3,755.38 |
60 | $92.68200 | $5,560.92 |
100 | $91.18730 | $9,118.73 |
260 | $88.45227 | $22,997.59 |
500 | $86.62422 | $43,312.11 |
1,000 | $84.72520 | $84,725.20 |