LCCF400-12-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCF400-12-6

DigiKey Part Number
298-22195-ND
Manufacturer
Manufacturer Product Number
LCCF400-12-6
Description
CONN TERM RECT TONG 400 MCM #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.260" (6.60mm)
Length - Overall
6.630" (168.40mm)
Width - Outer Edges
1.700" (43.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
400MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.920" (23.37mm)
Diameter - Barrel OD
1.340" (34.04mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$106.61000$106.61
10$99.12800$991.28
25$96.28760$2,407.19
50$94.18980$4,709.49
100$92.13530$9,213.53
250$89.48252$22,370.63
500$87.52364$43,761.82
1,000$85.60384$85,603.84
Manufacturers Standard Package