
LCB1/0-38-X | |
---|---|
DigiKey Part Number | 298-11763-ND |
Manufacturer | |
Manufacturer Product Number | LCB1/0-38-X |
Description | CONN TERM RECT TONG 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.690" (68.33mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.64000 | $13.64 |
10 | $12.68800 | $126.88 |
25 | $12.32760 | $308.19 |
50 | $12.06060 | $603.03 |
100 | $11.79940 | $1,179.94 |
250 | $11.46228 | $2,865.57 |
500 | $11.21336 | $5,606.68 |
1,000 | $10.96949 | $10,969.49 |
2,500 | $10.65476 | $26,636.90 |