LCAN600-38-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAN600-38-6

DigiKey Part Number
298-21904-ND
Manufacturer
Manufacturer Product Number
LCAN600-38-6
Description
CONN TERM RECT TONG 600 MCM #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.330" (8.38mm)
Length - Overall
3.460" (87.88mm)
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
600MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.920" (23.37mm)
Diameter - Barrel OD
1.190" (30.23mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$92.90000$92.90
10$86.38300$863.83
25$83.91000$2,097.75
50$82.08320$4,104.16
100$80.29320$8,029.32
250$77.98304$19,495.76
500$76.27636$38,138.18
1,000$74.60456$74,604.56
Manufacturers Standard Package