
LCA3/0-14-X | |
---|---|
DigiKey Part Number | 298-14655-ND |
Manufacturer | |
Manufacturer Product Number | LCA3/0-14-X |
Description | CONN TERM RECT TONG 3/0 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.270" (57.66mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.43000 | $17.43 |
10 | $16.21600 | $162.16 |
25 | $15.75400 | $393.85 |
50 | $15.41260 | $770.63 |
100 | $15.07870 | $1,507.87 |
250 | $14.64764 | $3,661.91 |
500 | $14.32914 | $7,164.57 |
1,000 | $14.01726 | $14,017.26 |
2,500 | $13.61467 | $34,036.68 |