LCA1-12F-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCA1-12F-E
LCAX1-56F-X
LCAX1-56F-X

LCA1-56F-E

DigiKey Part Number
298-19837-ND
Manufacturer
Manufacturer Product Number
LCA1-56F-E
Description
CONN TERM RECT TONG 1 AWG #5/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.110" (2.79mm)
Length - Overall
-
Width - Outer Edges
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.360" (9.14mm)
Diameter - Barrel OD
0.470" (11.94mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.91000$14.91
10$13.87000$138.70
25$13.47520$336.88
50$13.18340$659.17
100$12.89770$1,289.77
250$12.52924$3,132.31
500$12.25704$6,128.52
1,000$11.99038$11,990.38
2,500$11.64616$29,115.40
Manufacturers Standard Package