

JP4SBC50RB-X20 | |
---|---|
DigiKey Part Number | 298-14585-ND |
Manufacturer | |
Manufacturer Product Number | JP4SBC50RB-X20 |
Description | CBL SUPPORT J-HOOK BLK BEAM MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Fastener 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 4.000" (101.60mm) | |
Mounting Type | Beam Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 8.490" (215.65mm) | |
Width | 2.630" (66.80mm) | |
Height | 9.956" (252.88mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.48000 | $16.48 |
10 | $15.33600 | $153.36 |
30 | $14.81333 | $444.40 |
50 | $14.57620 | $728.81 |
100 | $14.26050 | $1,426.05 |
250 | $13.85300 | $3,463.25 |
500 | $13.55202 | $6,776.01 |
1,000 | $13.25717 | $13,257.17 |
2,500 | $12.87653 | $32,191.33 |