

JP2WP2B-L20 | |
---|---|
DigiKey Part Number | 298-14582-ND |
Manufacturer | |
Manufacturer Product Number | JP2WP2B-L20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.700" (94.00mm) | |
Width | 1.700" (43.18mm) | |
Height | 6.100" (154.94mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Powder Actuated, Slotted for Tak-Ty® Cable | |
Screw Size | 5/32" (M4) and 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.63000 | $6.63 |
10 | $6.17100 | $61.71 |
25 | $5.99680 | $149.92 |
50 | $5.86740 | $293.37 |
100 | $5.74050 | $574.05 |
250 | $5.57696 | $1,394.24 |
500 | $5.45618 | $2,728.09 |
1,000 | $5.33788 | $5,337.88 |
2,500 | $5.18514 | $12,962.85 |