
GE318-L | |
---|---|
DigiKey Part Number | 298-13449-ND |
Manufacturer | |
Manufacturer Product Number | GE318-L |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.255" ~ 0.318" (6.48mm ~ 8.08mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.21000 | $7.21 |
10 | $6.70600 | $67.06 |
25 | $6.51440 | $162.86 |
50 | $6.37420 | $318.71 |
100 | $6.23630 | $623.63 |
250 | $6.05856 | $1,514.64 |
500 | $5.92726 | $2,963.63 |
1,000 | $5.79869 | $5,798.69 |
2,500 | $5.63276 | $14,081.90 |