
G6X4BL6 | |
---|---|
DigiKey Part Number | 298-18379-ND |
Manufacturer | |
Manufacturer Product Number | G6X4BL6 |
Description | SLOTTED DUCT, PVC,6"X4"X6',BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 6.00' (1.83m) | |
Width | 6.250" (158.75mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $208.23000 | $208.23 |
10 | $193.57700 | $1,935.77 |
25 | $188.02000 | $4,700.50 |
60 | $182.84850 | $10,970.91 |
120 | $178.84858 | $21,461.83 |
300 | $173.68483 | $52,105.45 |
540 | $170.44593 | $92,040.80 |