FLCSMC6BLY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLCSMC6BLY

DigiKey Part Number
298-12677-ND
Manufacturer
Manufacturer Product Number
FLCSMC6BLY
Description
LC 62.5/125M MULTIMODE SIMPLEX C
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 125µm Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode OM2
Fiber Core Diameter
62.5µm
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Natural
Boot Color
Black
Ingress Protection
-
Features
-
Attenuation - Typ
-0.3dB
Reflection
-20dB
Housing Material
Plastic
Ferrule Material
Zirconia, Ceramic
Body Material
Plastic
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$47.48000$47.48
10$44.16000$441.60
25$42.89880$1,072.47
50$41.96800$2,098.40
100$41.05540$4,105.54
250$39.87740$9,969.35
500$39.00744$19,503.72
1,000$38.15513$38,155.13
2,500$37.05497$92,637.42
Manufacturers Standard Package