FHS9N-12-10N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FHS9N-12-10N
FHS9N-12-10N
FHS9N-12-10N

FHS9N-12-10N

DigiKey Part Number
298-12669-ND
Manufacturer
Manufacturer Product Number
FHS9N-12-10N
Description
6-PORT HD FLEX LC SPLICE/FAP CAS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
12-Plex
Mode
Singlemode
Mounting Type
Panel Mount, Snap-In
Housing Material
Plastic
Ferrule Material
Zirconia, Ceramic
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$435.51000$435.51
10$404.77700$4,047.77
25$393.11720$9,827.93
50$384.50560$19,225.28
100$376.06680$37,606.68
250$365.17588$91,293.97
Manufacturers Standard Package