F78-7-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F78-7-M

F78-7-M

DigiKey Part Number
298-10761-ND
Manufacturer
Manufacturer Product Number
F78-7-M
Description
CONN FERRULE DIN 16AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
7.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.28400$2.84
25$0.27600$6.90
50$0.27000$13.50
100$0.26400$26.40
250$0.25652$64.13
500$0.25102$125.51
1,000$0.24562$245.62
3,000$0.23729$711.87
Manufacturers Standard Package