
EV6-56R-Q | |
---|---|
DigiKey Part Number | 298-16815-ND |
Manufacturer | |
Manufacturer Product Number | EV6-56R-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.630" (16.00mm) | |
Length - Overall | 1.760" (44.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.397" (10.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.90000 | $19.00 |
25 | $1.84680 | $46.17 |
50 | $1.80700 | $90.35 |
100 | $1.76800 | $176.80 |
250 | $1.71784 | $429.46 |
500 | $1.68074 | $840.37 |
1,000 | $1.64440 | $1,644.40 |
2,500 | $1.59749 | $3,993.73 |