EV10-14LFBK-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $0.70000
Datasheet
EV10-14LFBK-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV10-14LFBK-Q

DigiKey Part Number
298-EV10-14LFBK-Q-ND
Manufacturer
Manufacturer Product Number
EV10-14LFBK-Q
Description
STRONGHOLD LOCKING FORK TERMINAL
Customer Reference
Detailed Description
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
1/4 Stud
Width - Outer Edges
0.430" (10.92mm)
Length - Overall
1.240" (31.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.240" (6.10mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.440" (11.18mm)
Length - Termination
0.510" (12.95mm)
Tongue Inside Opening
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable